Similar
Similar

IMC1812RV221K | |
|---|---|
DigiKey Part Number | 541-1683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RV221K |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-221JL | Bourns Inc. | 1,788 | 118-CM453232-221JLCT-ND | ¥50.00000 | Similar |
| CM453232-221KL | Bourns Inc. | 235,299 | CM453232-221KLCT-ND | ¥48.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥186.43000 | ¥186,430 |
| Unit Price without JCT: | ¥186.43000 |
|---|---|
| Unit Price with JCT: | ¥205.07300 |


