
CM453232-221KL | |
|---|---|
DigiKey Part Number | CM453232-221KLTR-ND - Tape & Reel (TR) CM453232-221KLCT-ND - Cut Tape (CT) CM453232-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-221KL |
Description | FIXED IND 220UH 100MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-221KL Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C221K | TE Connectivity Passive Product | 791 | A102546CT-ND | ¥91.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.70000 | ¥397 |
| 100 | ¥32.61000 | ¥3,261 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥28.43400 | ¥14,217 |
| 1,000 | ¥26.80700 | ¥26,807 |
| 1,500 | ¥25.90067 | ¥38,851 |
| 2,500 | ¥24.80280 | ¥62,007 |
| 3,500 | ¥24.10486 | ¥84,367 |
| 5,000 | ¥23.38720 | ¥116,936 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

