Similar
Similar
Similar



IMC1210BNR22J | |
|---|---|
DigiKey Part Number | IMC1210BNR22J-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210BNR22J |
Description | FIXED IND 220NH 484MA 320 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 484 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R22J-EF | TDK | 29,840 | 445-16622-1-ND | ¥30.00000 | Similar |
| NLV32T-R22J-PF | TDK | 2,163 | 445-1513-1-ND | ¥30.00000 | Similar |
| NLV32T-R22J-PFD | TDK | 0 | NLV32T-R22J-PFD-ND | ¥0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥150.12200 | ¥75,061 |
| Unit Price without JCT: | ¥150.12200 |
|---|---|
| Unit Price with JCT: | ¥165.13420 |


