
NLV32T-R22J-EF | |
|---|---|
DigiKey Part Number | 445-16622-2-ND - Tape & Reel (TR) 445-16622-1-ND - Cut Tape (CT) 445-16622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R22J-EF |
Description | FIXED IND 220NH 450MA 320 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R22J-EF Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥24.80000 | ¥248 |
| 100 | ¥20.39000 | ¥2,039 |
| 1,000 | ¥16.76500 | ¥16,765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.50350 | ¥31,007 |
| 4,000 | ¥14.61775 | ¥58,471 |
| 6,000 | ¥14.12350 | ¥84,741 |
| 10,000 | ¥13.52530 | ¥135,253 |
| 14,000 | ¥13.14564 | ¥184,039 |
| 20,000 | ¥12.75485 | ¥255,097 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

