Parametric Equivalent

IHLP4040DZEE6R8M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE6R8M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE6R8M5A |
Description | FIXED IND 6.8UH 8A 22.36 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8 A 22.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22.36mOhm Max |
Series | Frequency - Self Resonant 16.3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 12.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1F3-1004T-6R8M | Signal Transformer | 0 | 595-F1F3-1004T-6R8MTR-ND | ¥204.74056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥120.75556 | ¥108,680 |
| Unit Price without JCT: | ¥120.75556 |
|---|---|
| Unit Price with JCT: | ¥132.83112 |


