
F1F3-1004T-6R8M | |
|---|---|
DigiKey Part Number | 595-F1F3-1004T-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1F3-1004T-6R8M |
Description | FIXED IND 6.8UH 8.5A 22.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F3-1004T-6R8M Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.5mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥204.74056 | ¥368,533 |
| Unit Price without JCT: | ¥204.74056 |
|---|---|
| Unit Price with JCT: | ¥225.21462 |

