Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1EB561L | |
|---|---|
DigiKey Part Number | IHD1EB561L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1EB561L |
Description | FIXED IND 560UH 470MA 1.14 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.14Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD1EB561L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.14Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.700" L (6.85mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥910.40000 | ¥45,520 |
| Unit Price without JCT: | ¥910.40000 |
|---|---|
| Unit Price with JCT: | ¥1,001.44000 |


