Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1NA561L | |
|---|---|
DigiKey Part Number | IHD1NA561L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1NA561L |
Description | FIXED IND 560UH 470MA 1.14 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 470 mA 1.14Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 310mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 1.14Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD1BH561L | Vishay Dale | 0 | IHD1BH561L-ND | ¥925.02000 | Parametric Equivalent |
| IHD1EB561L | Vishay Dale | 0 | IHD1EB561L-ND | ¥910.40000 | Parametric Equivalent |
| IHD1RR561L | Vishay Dale | 0 | IHD1RR561L-ND | ¥425.49375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥425.49375 | ¥340,395 |
| Unit Price without JCT: | ¥425.49375 |
|---|---|
| Unit Price with JCT: | ¥468.04313 |



