Similar
Similar
Similar

IDCP2218ER221M | |
|---|---|
DigiKey Part Number | IDCP2218ER221M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP2218ER221M |
Description | FIXED IND 220UH 350MA 1.57 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP2218ER221M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.57Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC54-221 | Signal Transformer | 0 | SC54-221-ND | ¥35.82956 | Similar |
| SDR0603-221KL | Bourns Inc. | 1,085 | 118-SDR0603-221KLCT-ND | ¥78.00000 | Similar |
| SDR0603-270ML | Bourns Inc. | 0 | SDR0603-270ML-ND | ¥41.07167 | Similar |
| SDR0604-221KL | Bourns Inc. | 4,939 | 118-SDR0604-221KLCT-ND | ¥76.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥44.42956 | ¥199,933 |
| Unit Price without JCT: | ¥44.42956 |
|---|---|
| Unit Price with JCT: | ¥48.87252 |




