
SDR0604-221KL | |
|---|---|
DigiKey Part Number | 118-SDR0604-221KLTR-ND - Tape & Reel (TR) 118-SDR0604-221KLCT-ND - Cut Tape (CT) 118-SDR0604-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-221KL |
Description | FIXED IND 220UH 350MA 1.57 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.57Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥62.70000 | ¥627 |
| 100 | ¥51.52000 | ¥5,152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥45.79750 | ¥18,319 |
| 800 | ¥43.18125 | ¥34,545 |
| 1,200 | ¥41.72083 | ¥50,065 |
| 2,000 | ¥39.95250 | ¥79,905 |
| 2,800 | ¥38.83000 | ¥108,724 |
| 4,000 | ¥37.67500 | ¥150,700 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |


