
HL05006Z2R000JJ | |
---|---|
DigiKey Part Number | HLB-2.0-ND |
Manufacturer | |
Manufacturer Product Number | HL05006Z2R000JJ |
Description | RES CHAS MNT 2 OHM 5% 50W |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.29mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |