



FVT05006E2R000JE | |
---|---|
DigiKey Part Number | FVT50-2.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT05006E2R000JE |
Description | RES CHAS MNT 2 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥6,577.00000 | ¥6,577 |
10 | ¥4,758.60000 | ¥47,586 |
25 | ¥4,267.56000 | ¥106,689 |
50 | ¥3,960.38000 | ¥198,019 |
100 | ¥3,699.52000 | ¥369,952 |
250 | ¥3,413.98400 | ¥853,496 |
Unit Price without JCT: | ¥6,577.00000 |
---|---|
Unit Price with JCT: | ¥7,234.70000 |