CW010R44 OHM00JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥254.86000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥254.86000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥181.02200
Datasheet
440 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R44 OHM00JE733

DigiKey Part Number
CW010R44OHM00JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R44 OHM00JE733
Description
RES 0.44 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
440 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R44 OHM00JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±90ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R44 OHM00JE12Vishay Dale0CW010R44OHM00JE12-ND¥254.86000Direct
CW010R44 OHM00JE123Vishay Dale0CW010R44OHM00JE123-ND¥254.86000Direct
CW010R44 OHM00JE73Vishay Dale0CW010R44OHM00JE73-ND¥181.02200Direct
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
500¥181.02200¥90,511
Manufacturers Standard Package
Unit Price without JCT:¥181.02200
Unit Price with JCT:¥199.12420