Direct
Direct
Direct

CW010R44 OHM00JE12 | |
|---|---|
DigiKey Part Number | CW010R44OHM00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R44 OHM00JE12 |
Description | RES 0.44 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R44 OHM00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R44 OHM00JE123 | Vishay Dale | 0 | CW010R44OHM00JE123-ND | ¥254.86000 | Direct |
| CW010R44 OHM00JE73 | Vishay Dale | 0 | CW010R44OHM00JE73-ND | ¥181.02200 | Direct |
| CW010R44 OHM00JE733 | Vishay Dale | 0 | CW010R44OHM00JE733-ND | ¥181.02200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥254.86000 | ¥25,486 |
| Unit Price without JCT: | ¥254.86000 |
|---|---|
| Unit Price with JCT: | ¥280.34600 |


