Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0103K600JE123 | |
|---|---|
DigiKey Part Number | CW0103K600JE123-ND |
Manufacturer | |
Manufacturer Product Number | CW0103K600JE123 |
Description | RES 3.6K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K600JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0103K600JB12 | Vishay Dale | 0 | CW0103K600JB12-ND | ¥622.66000 | Parametric Equivalent |
| CW0103K600JE12 | Vishay Dale | 60 | 541-CW0103K600JE12-ND | ¥833.00000 | Parametric Equivalent |
| CW0103K600JE12HS | Vishay Dale | 0 | CW0103K600JE12HS-ND | ¥669.83000 | Parametric Equivalent |
| CW0103K600JE73 | Vishay Dale | 0 | CW0103K600JE73-ND | ¥378.26800 | Parametric Equivalent |
| CW0103K600JE733 | Vishay Dale | 0 | CW0103K600JE733-ND | ¥456.65400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥569.78000 | ¥56,978 |
| Unit Price without JCT: | ¥569.78000 |
|---|---|
| Unit Price with JCT: | ¥626.75800 |


