
CW0103K600JE12 | |
|---|---|
DigiKey Part Number | 541-CW0103K600JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0103K600JE12 |
Description | RES 3.6K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103K600JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥833.00000 | ¥833 |
| 10 | ¥564.40000 | ¥5,644 |
| 25 | ¥491.64000 | ¥12,291 |
| 50 | ¥446.10000 | ¥22,305 |
| 100 | ¥407.40000 | ¥40,740 |
| 300 | ¥357.63667 | ¥107,291 |
| 500 | ¥338.52600 | ¥169,263 |
| 1,000 | ¥316.01500 | ¥316,015 |
| 5,000 | ¥275.97320 | ¥1,379,866 |
| Unit Price without JCT: | ¥833.00000 |
|---|---|
| Unit Price with JCT: | ¥916.30000 |

