CW01033K90JE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥690.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥690.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥554.12600
Datasheet
33.9 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01033K90JE73

DigiKey Part Number
CW01033K90JE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01033K90JE73
Description
RES 33.9K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.9 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01033K90JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01033K90JE12Vishay Dale0CW01033K90JE12-ND¥690.67000Parametric Equivalent
CW01033K90JE123Vishay Dale0CW01033K90JE123-ND¥690.67000Parametric Equivalent
CW01033K90JE733Vishay Dale0CW01033K90JE733-ND¥554.12600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥520.30800¥260,154
Manufacturers Standard Package
Unit Price without JCT:¥520.30800
Unit Price with JCT:¥572.33880