CW01033K90JE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥690.67000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥520.30800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥554.12600
Datasheet
33.9 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01033K90JE123

DigiKey Part Number
CW01033K90JE123-ND
Manufacturer
Manufacturer Product Number
CW01033K90JE123
Description
RES 33.9K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.9 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01033K90JE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01033K90JE12Vishay Dale0CW01033K90JE12-ND¥690.67000Parametric Equivalent
CW01033K90JE73Vishay Dale0CW01033K90JE73-ND¥520.30800Parametric Equivalent
CW01033K90JE733Vishay Dale0CW01033K90JE733-ND¥554.12600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥690.67000¥69,067
Manufacturers Standard Package
Unit Price without JCT:¥690.67000
Unit Price with JCT:¥759.73700