Parametric Equivalent
Parametric Equivalent

CW00533K00JE73HS | |
|---|---|
DigiKey Part Number | CW00533K00JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW00533K00JE73HS |
Description | RES 33K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00533K00JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00533K00JE12 | Vishay Dale | 36 | 541-CW00533K00JE12-ND | ¥691.00000 | Parametric Equivalent |
| CW00533K00JE12HS | Vishay Dale | 0 | CW00533K00JE12HS-ND | ¥659.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥288.82000 | ¥144,410 |
| Unit Price without JCT: | ¥288.82000 |
|---|---|
| Unit Price with JCT: | ¥317.70200 |


