
CW00533K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00533K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00533K00JE12 |
Description | CW-5 33K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥691.00000 | ¥691 |
| 10 | ¥466.50000 | ¥4,665 |
| 25 | ¥405.48000 | ¥10,137 |
| 50 | ¥367.28000 | ¥18,364 |
| 100 | ¥334.75000 | ¥33,475 |
| 300 | ¥292.93000 | ¥87,879 |
| 500 | ¥276.86800 | ¥138,434 |
| 1,000 | ¥257.94700 | ¥257,947 |
| 5,000 | ¥224.29080 | ¥1,121,454 |
| Unit Price without JCT: | ¥691.00000 |
|---|---|
| Unit Price with JCT: | ¥760.10000 |

