CW0051K800JE73HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥627.92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 263
Unit Price: ¥447.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥236.32600
Datasheet
1.8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051K800JE73HS

DigiKey Part Number
CW0051K800JE73HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0051K800JE73HS
Description
RES 1.8K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0051K800JE73HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0051K800JE12HSVishay Dale0CW0051K800JE12HS-ND¥627.92000Parametric Equivalent
CW0051K800JE73Vishay Dale263541-CW0051K800JE73CT-ND¥447.00000Parametric Equivalent
CW0051K800JS73Vishay Dale0CWD-1.8KTR-ND¥236.32600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥269.67200¥134,836
Manufacturers Standard Package
Unit Price without JCT:¥269.67200
Unit Price with JCT:¥296.63920