
CW0051K800JE73 | |
|---|---|
DigiKey Part Number | 541-CW0051K800JE73TR-ND - Tape & Reel (TR) 541-CW0051K800JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0051K800JE73 |
Description | RES 1.8K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K800JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥447.00000 | ¥447 |
| 10 | ¥298.00000 | ¥2,980 |
| 25 | ¥257.60000 | ¥6,440 |
| 50 | ¥232.30000 | ¥11,615 |
| 100 | ¥210.81000 | ¥21,081 |
| 250 | ¥187.26400 | ¥46,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥218.00800 | ¥109,004 |
| 1,000 | ¥202.63200 | ¥202,632 |
| 1,500 | ¥194.73200 | ¥292,098 |
| 2,500 | ¥185.79800 | ¥464,495 |
| 3,500 | ¥180.47371 | ¥631,658 |
| 5,000 | ¥175.27360 | ¥876,368 |
| Unit Price without JCT: | ¥447.00000 |
|---|---|
| Unit Price with JCT: | ¥491.70000 |

