Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0051K000JE12HS | |
|---|---|
DigiKey Part Number | CW0051K000JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW0051K000JE12HS |
Description | RES 1K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K000JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0051K000JE12 | Vishay Dale | 0 | 541-CW0051K000JE12-ND | ¥326.00000 | Parametric Equivalent |
| CW0051K000JE73 | Vishay Dale | 351 | CWD-1.0KRCT-ND | ¥435.00000 | Parametric Equivalent |
| CW0051K000JE73HS | Vishay Dale | 1,949 | 541-4213-1-ND | ¥588.00000 | Parametric Equivalent |
| CW0051K000JS73 | Vishay Dale | 0 | CWD-1.0KTR-ND | ¥210.39400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥627.92000 | ¥62,792 |
| Unit Price without JCT: | ¥627.92000 |
|---|---|
| Unit Price with JCT: | ¥690.71200 |


