CW0051K000JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 51
Unit Price: ¥435.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥210.39400
Datasheet
1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051K000JE12

DigiKey Part Number
541-CW0051K000JE12-ND
Manufacturer
Manufacturer Product Number
CW0051K000JE12
Description
CW-5 1K 5% E12 E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0051K000JE73Vishay Dale51CWD-1.0KRCT-ND¥435.00000Parametric Equivalent
CW0051K000JS73Vishay Dale0CWD-1.0KTR-ND¥210.39400Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥326.00000¥326
10¥239.80000¥2,398
25¥218.32000¥5,458
100¥194.74000¥19,474
300¥181.57000¥54,471
500¥176.70200¥88,351
1,000¥171.12000¥171,120
2,500¥165.22760¥413,069
5,000¥161.67540¥808,377
Manufacturers Standard Package
Unit Price without JCT:¥326.00000
Unit Price with JCT:¥358.60000