
CRCW201022R1FKEF | |
|---|---|
DigiKey Part Number | 541-22.1ACTR-ND - Tape & Reel (TR) 541-22.1ACCT-ND - Cut Tape (CT) 541-22.1ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201022R1FKEF |
Description | RES SMD 22.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201022R1FKEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0722R1L | YAGEO | 3,800 | 13-AC2010FK-0722R1LCT-ND | ¥42.00000 | Similar |
| RC2010FK-0722R1L | YAGEO | 3,564 | 13-RC2010FK-0722R1LCT-ND | ¥38.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.60000 | ¥206 |
| 25 | ¥16.40000 | ¥410 |
| 50 | ¥14.06000 | ¥703 |
| 100 | ¥12.20000 | ¥1,220 |
| 250 | ¥10.32400 | ¥2,581 |
| 500 | ¥9.24000 | ¥4,620 |
| 1,000 | ¥8.38200 | ¥8,382 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.89250 | ¥27,570 |
| 8,000 | ¥6.47850 | ¥51,828 |
| 12,000 | ¥6.27667 | ¥75,320 |
| 20,000 | ¥6.05805 | ¥121,161 |
| 28,000 | ¥5.93289 | ¥166,121 |
| 40,000 | ¥5.81445 | ¥232,578 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

