
RC2010FK-0722R1L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0722R1LTR-ND - Tape & Reel (TR) 13-RC2010FK-0722R1LCT-ND - Cut Tape (CT) 13-RC2010FK-0722R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0722R1L |
Description | RES 22.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0722R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.90000 | ¥189 |
| 25 | ¥15.08000 | ¥377 |
| 50 | ¥12.86000 | ¥643 |
| 100 | ¥11.12000 | ¥1,112 |
| 250 | ¥9.36800 | ¥2,342 |
| 500 | ¥8.35600 | ¥4,178 |
| 1,000 | ¥7.55500 | ¥7,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.05050 | ¥24,202 |
| 8,000 | ¥5.67188 | ¥45,375 |
| 12,000 | ¥5.48733 | ¥65,848 |
| 20,000 | ¥5.28745 | ¥105,749 |
| 28,000 | ¥5.17300 | ¥144,844 |
| 40,000 | ¥5.06475 | ¥202,590 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

