Similar
Similar
Direct
Direct
Similar

CRCW08051R80JNEB | |
|---|---|
DigiKey Part Number | CRCW08051R80JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80JNEB |
Description | RES SMD 1.8 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R80JNEAC | Vishay Dale | 0 | CRCW08051R80JNEAC-ND | ¥0.78412 | Similar |
| CRCW08051R80JNEBC | Vishay Dale | 0 | CRCW08051R80JNEBC-ND | ¥0.78412 | Similar |
| RMCF0805JG1R80 | Stackpole Electronics Inc | 9,580 | 738-RMCF0805JG1R80CT-ND | ¥17.00000 | Direct |
| RMCF0805JT1R80 | Stackpole Electronics Inc | 5,000 | 738-RMCF0805JT1R80CT-ND | ¥17.00000 | Direct |
| CRGH0805J1R8 | TE Connectivity Passive Product | 0 | CRGH0805J1R8-ND | ¥1.73875 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.97535 | ¥19,507 |
| Unit Price without JCT: | ¥0.97535 |
|---|---|
| Unit Price with JCT: | ¥1.07289 |




