Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08051R80JNEAC | |
|---|---|
DigiKey Part Number | CRCW08051R80JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80JNEAC |
Description | RES 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R80FNEB | Vishay Dale | 0 | CRCW08051R80FNEB-ND | ¥2.17655 | Upgrade |
| CRCW08051R80FNEC | Vishay Dale | 0 | CRCW08051R80FNEC-ND | ¥2.17655 | Upgrade |
| CRCW08051R80JNEB | Vishay Dale | 0 | CRCW08051R80JNEB-ND | ¥0.97535 | Upgrade |
| CRCW08051R80FKEAC | Vishay Dale | 0 | CRCW08051R80FKEAC-ND | ¥3.67504 | Parametric Equivalent |
| CRCW08051R80JNEBC | Vishay Dale | 0 | CRCW08051R80JNEBC-ND | ¥0.78412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.78412 | ¥39,206 |
| Unit Price without JCT: | ¥0.78412 |
|---|---|
| Unit Price with JCT: | ¥0.86253 |







