Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060339K0JNEBC | |
|---|---|
DigiKey Part Number | CRCW060339K0JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060339K0JNEBC |
Description | RES 39K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339K0JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060339K0FKEAC | Vishay Dale | 26,449 | 541-5383-1-ND | ¥17.00000 | Parametric Equivalent |
| CRCW060339K0FKEBC | Vishay Dale | 0 | CRCW060339K0FKEBC-ND | ¥0.69477 | Parametric Equivalent |
| CRCW060339K0JNEAC | Vishay Dale | 54,225 | 541-CRCW060339K0JNEACCT-ND | ¥17.00000 | Parametric Equivalent |
| AC0603FR-0739KL | YAGEO | 1,926 | YAG3603CT-ND | ¥17.00000 | Parametric Equivalent |
| AC0603FR-1339KL | YAGEO | 39,244 | 13-AC0603FR-1339KLCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥0.53165 | ¥31,899 |
| Unit Price without JCT: | ¥0.53165 |
|---|---|
| Unit Price with JCT: | ¥0.58482 |










