
CRCW060339K0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW060339K0JNEACTR-ND - Tape & Reel (TR) 541-CRCW060339K0JNEACCT-ND - Cut Tape (CT) 541-CRCW060339K0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060339K0JNEAC |
Description | RES 39K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0739KL | YAGEO | 1,926 | YAG3603CT-ND | ¥17.00000 | Parametric Equivalent |
| AC0603FR-1339KL | YAGEO | 39,244 | 13-AC0603FR-1339KLCT-ND | ¥17.00000 | Parametric Equivalent |
| AC0603JR-0739KL | YAGEO | 737 | 13-AC0603JR-0739KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F3902CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F3902CT-ND | ¥22.00000 | Parametric Equivalent |
| CAS06J393CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06J393CT-ND | ¥18.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.72000 | ¥136 |
| 100 | ¥2.23000 | ¥223 |
| 250 | ¥1.73600 | ¥434 |
| 500 | ¥1.45200 | ¥726 |
| 1,000 | ¥1.23100 | ¥1,231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.84960 | ¥4,248 |
| 10,000 | ¥0.75300 | ¥7,530 |
| 15,000 | ¥0.70593 | ¥10,589 |
| 25,000 | ¥0.65532 | ¥16,383 |
| 35,000 | ¥0.62629 | ¥21,920 |
| 50,000 | ¥0.59894 | ¥29,947 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

