
CRCW040247K0JNEDHP | |
|---|---|
DigiKey Part Number | 541-47KYATR-ND - Tape & Reel (TR) 541-47KYACT-ND - Cut Tape (CT) 541-47KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247K0JNEDHP |
Description | RES SMD 47K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247K0JNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040247K0FKEDHP | Vishay Dale | 99,719 | 541-47.0KYCT-ND | ¥22.00000 | Parametric Equivalent |
| ERJ-PA2J473X | Panasonic Industry | 27,451 | P17203CT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.32000 | ¥208 |
| 50 | ¥6.94000 | ¥347 |
| 100 | ¥5.87000 | ¥587 |
| 250 | ¥4.78000 | ¥1,195 |
| 500 | ¥4.16200 | ¥2,081 |
| 1,000 | ¥3.67100 | ¥3,671 |
| 5,000 | ¥2.89100 | ¥14,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.78340 | ¥27,834 |
| 20,000 | ¥2.60070 | ¥52,014 |
| 30,000 | ¥2.51180 | ¥75,354 |
| 50,000 | ¥2.41540 | ¥120,770 |
| 70,000 | ¥2.36021 | ¥165,215 |
| 100,000 | ¥2.30802 | ¥230,802 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

