
ERJ-PA2J473X | |
|---|---|
DigiKey Part Number | P17203TR-ND - Tape & Reel (TR) P17203CT-ND - Cut Tape (CT) P17203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J473X |
Description | RES 47K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J473X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥10.72000 | ¥268 |
| 50 | ¥9.00000 | ¥450 |
| 100 | ¥7.68000 | ¥768 |
| 250 | ¥6.34800 | ¥1,587 |
| 500 | ¥5.58400 | ¥2,792 |
| 1,000 | ¥4.97900 | ¥4,979 |
| 5,000 | ¥4.01380 | ¥20,069 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.59210 | ¥35,921 |
| 20,000 | ¥3.37740 | ¥67,548 |
| 30,000 | ¥3.27280 | ¥98,184 |
| 50,000 | ¥3.15946 | ¥157,973 |
| 70,000 | ¥3.09459 | ¥216,621 |
| 100,000 | ¥3.03320 | ¥303,320 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

