
CPF121R000FKEE6 | |
|---|---|
DigiKey Part Number | CPF21.0CTR-ND - Tape & Reel (TR) CPF21.0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF121R000FKEE6 |
Description | RESISTOR METAL FILM 1W 21.0 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF121R000FKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF121R000FKE36 | Vishay Dale | 4,570 | 541-CPF121R000FKE36CT-ND | ¥146.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥219.00000 | ¥219 |
| 10 | ¥143.80000 | ¥1,438 |
| 25 | ¥123.32000 | ¥3,083 |
| 50 | ¥110.42000 | ¥5,521 |
| 100 | ¥99.45000 | ¥9,945 |
| 250 | ¥87.44800 | ¥21,862 |
| 500 | ¥79.92800 | ¥39,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥80.12100 | ¥80,121 |
| 2,000 | ¥74.27400 | ¥148,548 |
| 3,000 | ¥71.27133 | ¥213,814 |
| 5,000 | ¥67.87420 | ¥339,371 |
| 7,000 | ¥65.84986 | ¥460,949 |
| 10,000 | ¥63.87280 | ¥638,728 |
| Unit Price without JCT: | ¥219.00000 |
|---|---|
| Unit Price with JCT: | ¥240.90000 |

