
CPF121R000FKE36 | |
|---|---|
DigiKey Part Number | 541-CPF121R000FKE36TR-ND - Tape & Reel (TR) 541-CPF121R000FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF121R000FKE36 |
Description | CPF-1 21 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF121R000FKEE6 | Vishay Dale | 197 | CPF21.0CCT-ND | ¥219.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| 10 | ¥94.60000 | ¥946 |
| 25 | ¥80.68000 | ¥2,017 |
| 50 | ¥72.02000 | ¥3,601 |
| 100 | ¥64.61000 | ¥6,461 |
| 250 | ¥56.49600 | ¥14,124 |
| 500 | ¥51.41200 | ¥25,706 |
| 1,000 | ¥47.09400 | ¥47,094 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥45.93400 | ¥229,670 |
| 10,000 | ¥43.06780 | ¥430,678 |
| 15,000 | ¥41.59613 | ¥623,942 |
| 25,000 | ¥39.93136 | ¥998,284 |
| 35,000 | ¥38.93957 | ¥1,362,885 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

