CPCF055K000JE32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥465.50625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,169.00000
Datasheet
5 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF055K000JE32

DigiKey Part Number
CPCF055K000JE32-ND
Manufacturer
Manufacturer Product Number
CPCF055K000JE32
Description
RES 5K OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPCF055K000JE32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 225°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.003" (25.48mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPCF055K000JB31Vishay Dale0CPCF055K000JB31-ND¥465.50625Parametric Equivalent
CPCF055K000JB32Vishay Dale0CPCF055K000JB32-ND¥3,169.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥3,169.00000¥31,690
Unit Price without JCT:¥3,169.00000
Unit Price with JCT:¥3,485.90000