Parametric Equivalent
Parametric Equivalent

CPCF055K000JB31 | |
|---|---|
DigiKey Part Number | CPCF055K000JB31-ND |
Manufacturer | |
Manufacturer Product Number | CPCF055K000JB31 |
Description | RES 5K OHM 5W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPCF055K000JB31 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCF055K000JB32 | Vishay Dale | 0 | CPCF055K000JB32-ND | ¥3,169.00000 | Parametric Equivalent |
| CPCF055K000JE32 | Vishay Dale | 0 | CPCF055K000JE32-ND | ¥3,169.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ¥465.50625 | ¥74,481 |
| Unit Price without JCT: | ¥465.50625 |
|---|---|
| Unit Price with JCT: | ¥512.05688 |


