Similar
Parametric Equivalent

CMF656R4900FKEA | |
|---|---|
DigiKey Part Number | CMF656R4900FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF656R4900FKEA |
Description | RES 6.49 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF656R4900FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF606R4900FKEB | Vishay Dale | 0 | CMF606R4900FKEB-ND | ¥157.48100 | Similar |
| CMF656R4900FKEK | Vishay Dale | 0 | CMF656R4900FKEK-ND | ¥663.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥202.83880 | ¥507,097 |
| Unit Price without JCT: | ¥202.83880 |
|---|---|
| Unit Price with JCT: | ¥223.12268 |


