Similar
Parametric Equivalent

CMF606R4900FKEB | |
|---|---|
DigiKey Part Number | CMF606R4900FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF606R4900FKEB |
Description | RES 6.49 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF606R4900FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF656R4900FKEA | Vishay Dale | 0 | CMF656R4900FKEA-ND | ¥202.83880 | Similar |
| CMF606R4900FKEK | Vishay Dale | 0 | CMF606R4900FKEK-ND | ¥551.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥157.48100 | ¥157,481 |
| Unit Price without JCT: | ¥157.48100 |
|---|---|
| Unit Price with JCT: | ¥173.22910 |


