Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554R6400FLWF | |
|---|---|
DigiKey Part Number | CMF554R6400FLWF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554R6400FLWF |
Description | RES 4.64 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554R6400FLWF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554R6400FKEK | Vishay Dale | 0 | CMF554R6400FKEK-ND | ¥551.69000 | Parametric Equivalent |
| CMF554R6400FLEA | Vishay Dale | 0 | CMF554R6400FLEA-ND | ¥113.58060 | Parametric Equivalent |
| CMF554R6400FLEB | Vishay Dale | 0 | CMF554R6400FLEB-ND | ¥181.81400 | Parametric Equivalent |
| CMF554R6400FLR7 | Vishay Dale | 0 | CMF554R6400FLR7-ND | ¥124.16733 | Parametric Equivalent |
| CMF554R6400FLR8 | Vishay Dale | 0 | CMF554R6400FLR8-ND | ¥121.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥225.08200 | ¥112,541 |
| Unit Price without JCT: | ¥225.08200 |
|---|---|
| Unit Price with JCT: | ¥247.59020 |


