CMF554R6400FLR8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥551.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥113.58060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥181.81400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥124.16733
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥225.08200
Datasheet
4.64 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554R6400FLR8

DigiKey Part Number
CMF554R6400FLR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554R6400FLR8
Description
RES 4.64 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554R6400FLR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554R6400FKEKVishay Dale0CMF554R6400FKEK-ND¥551.69000Parametric Equivalent
CMF554R6400FLEAVishay Dale0CMF554R6400FLEA-ND¥113.58060Parametric Equivalent
CMF554R6400FLEBVishay Dale0CMF554R6400FLEB-ND¥181.81400Parametric Equivalent
CMF554R6400FLR7Vishay Dale0CMF554R6400FLR7-ND¥124.16733Parametric Equivalent
CMF554R6400FLWFVishay Dale0CMF554R6400FLWF-ND¥225.08200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥121.78000¥243,560
Manufacturers Standard Package
Unit Price without JCT:¥121.78000
Unit Price with JCT:¥133.95800