CMF5524K900FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥38.66100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥102.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,474
Unit Price: ¥322.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥98.89400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥162.89000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥84.53260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥87.73300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥50.87400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥56.19600
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.49320
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.49320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥5.84360
Datasheet
24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5524K900FKEB70

DigiKey Part Number
CMF5524K900FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5524K900FKEB70
Description
RES 24.9K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5524K900FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5524K900FKEBVishay Dale0CMF5524K900FKEB-ND¥38.66100Direct
CMF5524K900BEEA70Vishay Dale0CMF5524K900BEEA70-ND¥102.63000Upgrade
CMF5524K900BEEBVishay Dale1,474CMF24.9KHBCT-ND¥322.00000Upgrade
CMF5524K900BER6Vishay Dale0CMF5524K900BER6-ND¥98.89400Upgrade
CMF5524K900BER670Vishay Dale0CMF5524K900BER670-ND¥162.89000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥42.19500¥42,195
Manufacturers Standard Package
Unit Price without JCT:¥42.19500
Unit Price with JCT:¥46.41450