
CMF5524K900BEEB | |
|---|---|
DigiKey Part Number | CMF24.9KHBTR-ND - Tape & Reel (TR) CMF24.9KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5524K900BEEB |
Description | RES 24.9K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5524K900BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥322.00000 | ¥322 |
| 10 | ¥213.00000 | ¥2,130 |
| 25 | ¥183.40000 | ¥4,585 |
| 50 | ¥164.82000 | ¥8,241 |
| 100 | ¥149.05000 | ¥14,905 |
| 250 | ¥131.76400 | ¥32,941 |
| 500 | ¥120.94400 | ¥60,472 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥111.74800 | ¥111,748 |
| 2,000 | ¥103.93750 | ¥207,875 |
| 3,000 | ¥99.92567 | ¥299,777 |
| 5,000 | ¥95.38880 | ¥476,944 |
| 7,000 | ¥92.68529 | ¥648,797 |
| 10,000 | ¥90.04420 | ¥900,442 |
| Unit Price without JCT: | ¥322.00000 |
|---|---|
| Unit Price with JCT: | ¥354.20000 |

