CMF5517K325BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥71.79520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥107.39600
Datasheet
17.325 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5517K325BHEK

DigiKey Part Number
CMF5517K325BHEK-ND
Manufacturer
Manufacturer Product Number
CMF5517K325BHEK
Description
RES 17.325K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
17.325 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5517K325BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5517K325BHEAVishay Dale0CMF5517K325BHEA-ND¥71.79520Parametric Equivalent
CMF5517K325BHEBVishay Dale0CMF5517K325BHEB-ND¥107.39600Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥69.42700¥69,427
Unit Price without JCT:¥69.42700
Unit Price with JCT:¥76.36970