Parametric Equivalent
Parametric Equivalent

CMF5517K325BHEA | |
|---|---|
DigiKey Part Number | CMF5517K325BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5517K325BHEA |
Description | RES 17.325K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.325 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5517K325BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5517K325BHEB | Vishay Dale | 0 | CMF5517K325BHEB-ND | ¥107.39600 | Parametric Equivalent |
| CMF5517K325BHEK | Vishay Dale | 0 | CMF5517K325BHEK-ND | ¥69.42700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥71.79520 | ¥358,976 |
| Unit Price without JCT: | ¥71.79520 |
|---|---|
| Unit Price with JCT: | ¥78.97472 |


