



CDMM500KF1000FET | |
|---|---|
DigiKey Part Number | 3579-CDMM500KF1000FETTR-ND - Tape & Reel (TR) 3579-CDMM500KF1000FETCT-ND - Cut Tape (CT) 3579-CDMM500KF1000FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMM500KF1000FET |
Description | CDMM, 500K, 1%, 100:1, RATIO TOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm ±1% 750mW Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead |
Datasheet | Datasheet |
Category | Power Per Element 750mW |
Manufacturer Vishay Dale | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 500k | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case 4527 J-Lead |
Number of Resistors 2 | Supplier Device Package 4527 |
Resistor Matching Ratio ±1% | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Number of Pins 3 | Height - Seated (Max) 0.177" (4.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥966.00000 | ¥966 |
| 10 | ¥657.10000 | ¥6,571 |
| 25 | ¥573.72000 | ¥14,343 |
| 50 | ¥521.52000 | ¥26,076 |
| 100 | ¥477.12000 | ¥47,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥428.52800 | ¥107,132 |
| 500 | ¥398.12400 | ¥199,062 |
| 750 | ¥382.51333 | ¥286,885 |
| 1,250 | ¥364.85040 | ¥456,063 |
| 1,750 | ¥354.32857 | ¥620,075 |
| 2,500 | ¥344.04760 | ¥860,119 |
| Unit Price without JCT: | ¥966.00000 |
|---|---|
| Unit Price with JCT: | ¥1,062.60000 |



