Similar
Similar

PAT0603E4022BST1 | |
|---|---|
DigiKey Part Number | PAT0603E4022BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0603E4022BST1 |
Description | RES SMD 40.2KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E4022BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J40K2BTD | TE Connectivity Passive Product | 70,050 | A140882CT-ND | ¥81.00000 | Similar |
| RQ73C1J40K2BTDF | TE Connectivity Passive Product | 0 | 1712-RQ73C1J40K2BTDFCT-ND | ¥125.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥80.57200 | ¥80,572 |
| Unit Price without JCT: | ¥80.57200 |
|---|---|
| Unit Price with JCT: | ¥88.62920 |


