
RQ73C1J40K2BTD | |
|---|---|
DigiKey Part Number | A140882TR-ND - Tape & Reel (TR) A140882CT-ND - Cut Tape (CT) A140882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J40K2BTD |
Description | RES 40.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J40K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥67.80000 | ¥678 |
| 25 | ¥62.80000 | ¥1,570 |
| 50 | ¥59.36000 | ¥2,968 |
| 100 | ¥56.14000 | ¥5,614 |
| 250 | ¥52.27600 | ¥13,069 |
| 500 | ¥49.66600 | ¥24,833 |
| 1,000 | ¥47.31100 | ¥47,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥42.77980 | ¥213,899 |
| 10,000 | ¥41.19360 | ¥411,936 |
| 15,000 | ¥40.35687 | ¥605,353 |
| 25,000 | ¥39.39156 | ¥984,789 |
| 35,000 | ¥38.80666 | ¥1,358,233 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

