Similar

PAT0603E1472BST1 | |
|---|---|
DigiKey Part Number | PAT14.7KATR-ND - Tape & Reel (TR) PAT14.7KACT-ND - Cut Tape (CT) PAT14.7KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1472BST1 |
Description | RES SMD 14.7KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1472BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J14K7BTD | TE Connectivity Passive Product | 26,731 | A140154CT-ND | ¥83.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥112.50000 | ¥1,125 |
| 25 | ¥104.28000 | ¥2,607 |
| 50 | ¥98.62000 | ¥4,931 |
| 100 | ¥93.35000 | ¥9,335 |
| 250 | ¥87.07600 | ¥21,769 |
| 500 | ¥82.85400 | ¥41,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥79.06400 | ¥79,064 |
| 2,000 | ¥75.69100 | ¥151,382 |
| 3,000 | ¥73.89767 | ¥221,693 |
| 5,000 | ¥71.81820 | ¥359,091 |
| 7,000 | ¥70.55143 | ¥493,860 |
| 10,000 | ¥69.29460 | ¥692,946 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |


