
RQ73C1J14K7BTD | |
|---|---|
DigiKey Part Number | A140154TR-ND - Tape & Reel (TR) A140154CT-ND - Cut Tape (CT) A140154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J14K7BTD |
Description | RES 14.7 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J14K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥68.60000 | ¥686 |
| 25 | ¥63.68000 | ¥1,592 |
| 50 | ¥60.16000 | ¥3,008 |
| 100 | ¥56.90000 | ¥5,690 |
| 250 | ¥53.00000 | ¥13,250 |
| 500 | ¥50.35000 | ¥25,175 |
| 1,000 | ¥47.96800 | ¥47,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥43.37880 | ¥216,894 |
| 10,000 | ¥41.77240 | ¥417,724 |
| 15,000 | ¥40.92553 | ¥613,883 |
| 25,000 | ¥39.94808 | ¥998,702 |
| 35,000 | ¥39.35603 | ¥1,377,461 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

