Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FC0402E50R0JST1 | |
|---|---|
DigiKey Part Number | FC0402E50R0JST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0JST1 |
Description | RES SMD 50 OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E50R0JST1 Models |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC0402E50R0BST1 | Vishay Dale Thin Film | 97,047 | FC0402-50BWCT-ND | ¥256.00000 | Upgrade |
| FC0402E50R0BTBST1 | Vishay Dale Thin Film | 10,009 | FC0402-50BFCT-ND | ¥302.00000 | Upgrade |
| FC0402E50R0DST1 | Vishay Dale Thin Film | 0 | FC0402E50R0DST1-ND | ¥178.52200 | Upgrade |
| FC0402E50R0DTBST1 | Vishay Dale Thin Film | 0 | FC0402E50R0DTBST1-ND | ¥211.89300 | Upgrade |
| FC0402E50R0FST1 | Vishay Dale Thin Film | 0 | FC0402E50R0FST1-ND | ¥178.52200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥178.52200 | ¥178,522 |
| Unit Price without JCT: | ¥178.52200 |
|---|---|
| Unit Price with JCT: | ¥196.37420 |


